Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
SSOP
Input Current Type
AC
Series
VOS
Stock information temporarily unavailable.
AED 4,252.50
AED 1.418 Each (On a Reel of 3000) (ex VAT)
AED 4,465.12
AED 1.489 Each (On a Reel of 3000) (inc. VAT)
Vishay, VOS628A-X001T AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
3000
AED 4,252.50
AED 1.418 Each (On a Reel of 3000) (ex VAT)
AED 4,465.12
AED 1.489 Each (On a Reel of 3000) (inc. VAT)
Vishay, VOS628A-X001T AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
SSOP
Input Current Type
AC
Series
VOS