Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-16FR100

RS Stock No.: 468-9102Brand: VishayManufacturers Part No.: VS-16FR100
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.23V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 35.44

AED 35.44 Each (ex VAT)

AED 37.21

AED 37.21 Each (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-16FR100

AED 35.44

AED 35.44 Each (ex VAT)

AED 37.21

AED 37.21 Each (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-16FR100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 35.44
10 - 24AED 31.87
25 - 49AED 30.14
50 - 99AED 29.08
100+AED 28.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.23V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in