Vishay 100V 200A, Dual Schottky Diode, 3-Pin TO-244 VS-203CNQ100PBF

RS Stock No.: 169-6076Brand: VishayManufacturers Part No.: VS-203CNQ100PBF
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

TO-244

Maximum Continuous Forward Current

200A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

16kA

Product details

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop
Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,013.90

AED 201.39 Each (In a Box of 10) (ex VAT)

AED 2,114.60

AED 211.46 Each (In a Box of 10) (inc. VAT)

Vishay 100V 200A, Dual Schottky Diode, 3-Pin TO-244 VS-203CNQ100PBF

AED 2,013.90

AED 201.39 Each (In a Box of 10) (ex VAT)

AED 2,114.60

AED 211.46 Each (In a Box of 10) (inc. VAT)

Vishay 100V 200A, Dual Schottky Diode, 3-Pin TO-244 VS-203CNQ100PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 10AED 201.39AED 2,013.90
20+AED 191.31AED 1,913.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

TO-244

Maximum Continuous Forward Current

200A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

16kA

Product details

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop
Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more