Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3

RS Stock No.: 700-3706PBrand: VishayManufacturers Part No.: VS-20ETS08-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

800V

Package Type

TO-220AC

Diode Technology

Silicon Junction

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

2

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

800V

Package Type

TO-220AC

Diode Technology

Silicon Junction

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

2

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more