Technical Document
Specifications
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
100V
Mounting Type
Screw Mount
Package Type
D 34
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.25V
Peak Reverse Current
10µA
Dimensions
28.5 x 28.5 x 9.8mm
Length
28.5mm
Height
9.8mm
Width
28.5mm
Product details
Vishay VS-26MB Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase
bridge rectifiers offering efficient and reliable operation.
They are intended for use in general purpose and
instrumentation applications.
Universal, 3 way terminals: push-on, wrap around, or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
UL E300359 approved
Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
Designed and qualified for industrial level
Approvals
UL E300359
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
AED 38.43
AED 38.43 Each (ex VAT)
AED 40.35
AED 40.35 Each (inc. VAT)
1
AED 38.43
AED 38.43 Each (ex VAT)
AED 40.35
AED 40.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 38.43 |
10 - 24 | AED 34.60 |
25 - 49 | AED 32.71 |
50 - 99 | AED 31.03 |
100+ | AED 29.61 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
100V
Mounting Type
Screw Mount
Package Type
D 34
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.25V
Peak Reverse Current
10µA
Dimensions
28.5 x 28.5 x 9.8mm
Length
28.5mm
Height
9.8mm
Width
28.5mm
Product details
Vishay VS-26MB Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase
bridge rectifiers offering efficient and reliable operation.
They are intended for use in general purpose and
instrumentation applications.
Universal, 3 way terminals: push-on, wrap around, or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
UL E300359 approved
Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
Designed and qualified for industrial level
Approvals
UL E300359
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.