Vishay Bridge Rectifier, 35A, 1600V, 4-Pin

RS Stock No.: 227-8823Brand: VishayManufacturers Part No.: VS-36MB160ADistrelec Article No.: 17003320
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

155A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

10µA

Dimensions

28.5 x 28.5 x 9.8mm

Length

28.5mm

Height

9.8mm

Width

28.5mm

Distrelec Product Id

17003320

Country of Origin

India

Product details

Bridge Rectifiers with Push-on Terminals, VS-36MB Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 64.68

AED 64.68 Each (ex VAT)

AED 67.91

AED 67.91 Each (inc. VAT)

Vishay Bridge Rectifier, 35A, 1600V, 4-Pin

AED 64.68

AED 64.68 Each (ex VAT)

AED 67.91

AED 67.91 Each (inc. VAT)

Vishay Bridge Rectifier, 35A, 1600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 64.68
10 - 24AED 57.54
25 - 49AED 51.76
50 - 99AED 48.51
100+AED 43.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

155A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

10µA

Dimensions

28.5 x 28.5 x 9.8mm

Length

28.5mm

Height

9.8mm

Width

28.5mm

Distrelec Product Id

17003320

Country of Origin

India

Product details

Bridge Rectifiers with Push-on Terminals, VS-36MB Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in