Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Switching Diode, Stud Anode, 2-Pin DO-9 VS-400UR160D

RS Stock No.: 169-6001Brand: VishayManufacturers Part No.: VS-400UR160D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Maximum Continuous Forward Current

400A

Package Type

DO-9

Peak Reverse Repetitive Voltage

1600V

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+200 °C

Length

36.96mm

Width

32mm

Peak Non-Repetitive Forward Surge Current

8.6kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,943.36

AED 245.28 Each (In a Bag of 12) (ex VAT)

AED 3,090.53

AED 257.544 Each (In a Bag of 12) (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-9 VS-400UR160D

AED 2,943.36

AED 245.28 Each (In a Bag of 12) (ex VAT)

AED 3,090.53

AED 257.544 Each (In a Bag of 12) (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-9 VS-400UR160D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Maximum Continuous Forward Current

400A

Package Type

DO-9

Peak Reverse Repetitive Voltage

1600V

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+200 °C

Length

36.96mm

Width

32mm

Peak Non-Repetitive Forward Surge Current

8.6kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more