Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA

RS Stock No.: 167-320Brand: VishayManufacturers Part No.: VS-40TPS12-M3Distrelec Article No.: 17209208
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

35A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

600A

Mounting Type

Through Hole

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

15.87 x 5.31 x 20.7mm

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.85V

Minimum Operating Temperature

-40 °C

Distrelec Product Id

17209208

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 25.24

AED 25.24 Each (ex VAT)

AED 26.50

AED 26.50 Each (inc. VAT)

Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA
Select packaging type

AED 25.24

AED 25.24 Each (ex VAT)

AED 26.50

AED 26.50 Each (inc. VAT)

Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 25.24
10 - 24AED 24.51
25 - 49AED 23.23
50 - 99AED 22.25
100+AED 20.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

35A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

600A

Mounting Type

Through Hole

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

15.87 x 5.31 x 20.7mm

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.85V

Minimum Operating Temperature

-40 °C

Distrelec Product Id

17209208

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in