Technical Document
Specifications
Brand
VishayRated Average On-State Current
35A
Thyristor Type
SCR
Package Type
TO-247AC
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
600A
Mounting Type
Through Hole
Maximum Gate Trigger Current
40mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
150mA
Pin Count
3
Dimensions
15.87 x 5.31 x 20.7mm
Peak On-State Voltage
1.85V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
AED 34.02
AED 34.02 Each (ex VAT)
AED 35.72
AED 35.72 Each (inc. VAT)
Standard
1
AED 34.02
AED 34.02 Each (ex VAT)
AED 35.72
AED 35.72 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 34.02 |
| 10 - 24 | AED 33.39 |
| 25 - 49 | AED 32.29 |
| 50 - 99 | AED 31.34 |
| 100+ | AED 30.61 |
Technical Document
Specifications
Brand
VishayRated Average On-State Current
35A
Thyristor Type
SCR
Package Type
TO-247AC
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
600A
Mounting Type
Through Hole
Maximum Gate Trigger Current
40mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
150mA
Pin Count
3
Dimensions
15.87 x 5.31 x 20.7mm
Peak On-State Voltage
1.85V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.


