Technical Document
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-30
Maximum Continuous Forward Current
150A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.33V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
3.7kA
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
AED 168.89
AED 168.89 Each (ex VAT)
AED 177.33
AED 177.33 Each (inc. VAT)
1
AED 168.89
AED 168.89 Each (ex VAT)
AED 177.33
AED 177.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 168.89 |
| 2 - 4 | AED 163.85 |
| 5 - 9 | AED 157.08 |
| 10 - 24 | AED 148.63 |
| 25+ | AED 141.59 |
Technical Document
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-30
Maximum Continuous Forward Current
150A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.33V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
3.7kA
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


