Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3

RS Stock No.: 300-379Brand: VishayManufacturers Part No.: VS-50WQ04FN-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

440mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

550A

Product details

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 5.5A, Schottky Diode, 3-Pin D-PAK 50WQ04FN
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 32.44

AED 3.244 Each (In a Pack of 10) (ex VAT)

AED 34.06

AED 3.406 Each (In a Pack of 10) (inc. VAT)

Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
Select packaging type

AED 32.44

AED 3.244 Each (In a Pack of 10) (ex VAT)

AED 34.06

AED 3.406 Each (In a Pack of 10) (inc. VAT)

Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 5.5A, Schottky Diode, 3-Pin D-PAK 50WQ04FN
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

440mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

550A

Product details

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 5.5A, Schottky Diode, 3-Pin D-PAK 50WQ04FN
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 40V 5.5A, Schottky Diode, 3-Pin DPAK VS-50WQ04FN-M3
P.O.A.Each (In a Pack of 5) (ex VAT)