Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3

RS Stock No.: 301-079Brand: VishayManufacturers Part No.: VS-60APU02-N3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.08V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

800A

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 25.36

AED 25.36 Each (ex VAT)

AED 26.63

AED 26.63 Each (inc. VAT)

Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3
Select packaging type

AED 25.36

AED 25.36 Each (ex VAT)

AED 26.63

AED 26.63 Each (inc. VAT)

Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 25.36
10 - 24AED 24.88
25 - 49AED 21.63
50 - 99AED 20.79
100+AED 20.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.08V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

800A

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in