Vishay Bridge Rectifier Module, 60A, 1200V, 3-phase, 6-Pin

Technical Document
Specifications
Brand
VishayPeak Average Forward Current
60A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Panel Mount
Package Type
INT-A-PAK
Pin Count
6
Configuration
Single
Peak Non-Repetitive Forward Surge Current
440A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.75V
Peak Reverse Current
100µA
Dimensions
94 x 35 x 25.5mm
Length
94mm
Height
25.5mm
Width
35mm
Product details
Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Approvals
UL E78996
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
AED 305.76
AED 305.76 Each (ex VAT)
AED 321.05
AED 321.05 Each (inc. VAT)
1
AED 305.76
AED 305.76 Each (ex VAT)
AED 321.05
AED 321.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 305.76 |
2 - 4 | AED 296.57 |
5 - 9 | AED 290.43 |
10+ | AED 281.30 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
60A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Panel Mount
Package Type
INT-A-PAK
Pin Count
6
Configuration
Single
Peak Non-Repetitive Forward Surge Current
440A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.75V
Peak Reverse Current
100µA
Dimensions
94 x 35 x 25.5mm
Length
94mm
Height
25.5mm
Width
35mm
Product details
Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Approvals
UL E78996
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.