Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay VS-GT200TS065N Half Bridge IGBT, 193 A 650 V, 7-Pin INT-A-PAK, Panel Mount

RS Stock No.: 276-6407Brand: VishayManufacturers Part No.: VS-GT200TS065N
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

Vishay

Maximum Continuous Collector Current

193 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

± 20V

Maximum Power Dissipation

517 W

Number of Transistors

2

Package Type

INT-A-PAK

Configuration

Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 452.76

AED 452.76 Each (ex VAT)

AED 475.40

AED 475.40 Each (inc. VAT)

Vishay VS-GT200TS065N Half Bridge IGBT, 193 A 650 V, 7-Pin INT-A-PAK, Panel Mount
Select packaging type

AED 452.76

AED 452.76 Each (ex VAT)

AED 475.40

AED 475.40 Each (inc. VAT)

Vishay VS-GT200TS065N Half Bridge IGBT, 193 A 650 V, 7-Pin INT-A-PAK, Panel Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Continuous Collector Current

193 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

± 20V

Maximum Power Dissipation

517 W

Number of Transistors

2

Package Type

INT-A-PAK

Configuration

Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more