Vishay 60V 3A, Schottky Diode, 2-Pin C 16 VS-MBR360

RS Stock No.: 469-0742Brand: VishayManufacturers Part No.: VS-MBR360
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

C 16

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

460A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 60V 3A, Schottky Diode, 2-Pin DO-201AD SB360-E3/54
AED 1.598Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 60V 3A, Schottky Diode, 2-Pin C 16 VS-MBR360

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 60V 3A, Schottky Diode, 2-Pin C 16 VS-MBR360
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 60V 3A, Schottky Diode, 2-Pin DO-201AD SB360-E3/54
AED 1.598Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

C 16

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

460A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 60V 3A, Schottky Diode, 2-Pin DO-201AD SB360-E3/54
AED 1.598Each (In a Pack of 20) (ex VAT)