Vishay 400V 70A, Rectifier Diode, 2-Pin T-Module VS-T70HF40

RS Stock No.: 395-9163Brand: VishayManufacturers Part No.: VS-T70HF40
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

T-Module

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.3kA

Country of Origin

India

Product details

Vishay Silicon Junction Diode VS-T40HF..., VS-T70HF..., VS-T85HF..., VS-T110HF...

These series of T-modules use standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assembly to be built. Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.

FEATURES
• Electrically isolated base plate
• Types up to 1200 VRRM
• 3500 VRMS isolating voltage
• Simplified mechanical designs, rapid assembly
• High surge capability
• Large creepage distances
• UL E78996 approved
• Compliant to RoHS directive 2002/95/EC
• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 132.77

AED 132.77 Each (ex VAT)

AED 139.41

AED 139.41 Each (inc. VAT)

Vishay 400V 70A, Rectifier Diode, 2-Pin T-Module VS-T70HF40

AED 132.77

AED 132.77 Each (ex VAT)

AED 139.41

AED 139.41 Each (inc. VAT)

Vishay 400V 70A, Rectifier Diode, 2-Pin T-Module VS-T70HF40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 132.77
2 - 4AED 130.15
5 - 9AED 123.48
10 - 24AED 116.86
25+AED 107.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

T-Module

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.3kA

Country of Origin

India

Product details

Vishay Silicon Junction Diode VS-T40HF..., VS-T70HF..., VS-T85HF..., VS-T110HF...

These series of T-modules use standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assembly to be built. Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.

FEATURES
• Electrically isolated base plate
• Types up to 1200 VRRM
• 3500 VRMS isolating voltage
• Simplified mechanical designs, rapid assembly
• High surge capability
• Large creepage distances
• UL E78996 approved
• Compliant to RoHS directive 2002/95/EC
• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in