Vishay 200V 70A, Rectifier Diode, 2-Pin T-Module VS-T70HFL20S02

RS Stock No.: 395-9179Brand: VishayManufacturers Part No.: VS-T70HFL20S02
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

T-Module

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.73V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

870A

Product details

Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series

The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.

Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 135.61

AED 135.61 Each (ex VAT)

AED 142.39

AED 142.39 Each (inc. VAT)

Vishay 200V 70A, Rectifier Diode, 2-Pin T-Module VS-T70HFL20S02

AED 135.61

AED 135.61 Each (ex VAT)

AED 142.39

AED 142.39 Each (inc. VAT)

Vishay 200V 70A, Rectifier Diode, 2-Pin T-Module VS-T70HFL20S02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 135.61
2 - 4AED 131.56
5 - 9AED 124.74
10 - 24AED 119.33
25+AED 113.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

T-Module

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.73V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

870A

Product details

Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series

The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.

Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in