Technical Document
Specifications
Brand
VishayPeak Wavelength
950nm
Package Type
SMD
Radiant Flux
1250mW
Radiant Intensity
550mW/sr
Mounting Type
Surface Mount
Series
VSMA1094
Country of Origin
Germany
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
VSMA1094251X02 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package
1
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
VSMA1094251X02 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 24.83 |
10 - 24 | AED 18.74 |
25 - 99 | AED 15.75 |
100 - 499 | AED 14.86 |
500+ | AED 14.07 |
Technical Document
Specifications
Brand
VishayPeak Wavelength
950nm
Package Type
SMD
Radiant Flux
1250mW
Radiant Intensity
550mW/sr
Mounting Type
Surface Mount
Series
VSMA1094
Country of Origin
Germany