Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
Subminiature
Radiant Flux
40mW
Radiant Intensity
40mW/sr
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
2.3 x 2.3 x 2.77mm
Lens Shape
Dome
LED Material
GaAlAs
Product details
Vishay VSMB2000 and VSMB2020 Series IR Emitting Diodes
The VSMB2000 and VSMB2020 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with clear, untinted plastic lenses. The VSMB2000 and VSMB2020 come with different lead types. With a wavelength of 940 nm, these high speed IR LEDs are idea for applications including; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, shaft encoders and control and drive circuits.
Features of the VSMB2000 and VSMB2020 IR LEDs:
VSMB2000 - Gull wing (GW)
VSMB2020 - Reverse gull wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 940nm
High reliability
High radiant power and intensity
Beam angle: 24°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
AED 21.12
AED 2.112 Each (In a Pack of 10) (ex VAT)
AED 22.18
AED 2.218 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 21.12
AED 2.112 Each (In a Pack of 10) (ex VAT)
AED 22.18
AED 2.218 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.112 | AED 21.12 |
100 - 240 | AED 2.06 | AED 20.60 |
250 - 490 | AED 1.854 | AED 18.54 |
500 - 990 | AED 1.494 | AED 14.94 |
1000+ | AED 1.288 | AED 12.88 |
Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
Subminiature
Radiant Flux
40mW
Radiant Intensity
40mW/sr
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
2.3 x 2.3 x 2.77mm
Lens Shape
Dome
LED Material
GaAlAs
Product details
Vishay VSMB2000 and VSMB2020 Series IR Emitting Diodes
The VSMB2000 and VSMB2020 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with clear, untinted plastic lenses. The VSMB2000 and VSMB2020 come with different lead types. With a wavelength of 940 nm, these high speed IR LEDs are idea for applications including; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, shaft encoders and control and drive circuits.
Features of the VSMB2000 and VSMB2020 IR LEDs:
VSMB2000 - Gull wing (GW)
VSMB2020 - Reverse gull wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 940nm
High reliability
High radiant power and intensity
Beam angle: 24°
Low forward voltage