VSML3710-GS08 Vishay, 940nm IR LED, PLCC 2 SMD package

RS Stock No.: 710-4049Brand: VishayManufacturers Part No.: VSML3710-GS08
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

60mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay VSML3710 Series IR Emitting Diodes

The VSML3710 family, from Vishay Semiconductors, are high power Infrared (IR) emitting diodes. The VSML3710 surface mount (SMT) IR LEDs are in PLCC-2 packages which use double hetero (DH) technology. This enables a high radiant power output. Suitable applications for the VSML3710 IREDs include; photointerrupters, reflective sensors, househole appliances, tactile keyboards and IR emitter applications where space is limited.

Features of the VSML3710 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

VSML3710-GS08 Vishay, 940nm IR LED, PLCC 2 SMD package
Select packaging type

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

VSML3710-GS08 Vishay, 940nm IR LED, PLCC 2 SMD package

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

60mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay VSML3710 Series IR Emitting Diodes

The VSML3710 family, from Vishay Semiconductors, are high power Infrared (IR) emitting diodes. The VSML3710 surface mount (SMT) IR LEDs are in PLCC-2 packages which use double hetero (DH) technology. This enables a high radiant power output. Suitable applications for the VSML3710 IREDs include; photointerrupters, reflective sensors, househole appliances, tactile keyboards and IR emitter applications where space is limited.

Features of the VSML3710 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in