Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay VTVS15ASMF-M3-08, Uni-Directional TVS Diode, 400W, 2-Pin DO-219AB

RS Stock No.: 180-6527Brand: VishayManufacturers Part No.: VTVS15ASMF-M3-08
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Reverse Stand-off Voltage

15.1V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

15.47A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.9 x 0.98mm

Maximum Operating Temperature

+175 °C

Height

0.98mm

Width

1.9mm

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Length

2.9mm

Automotive Standard

AEC-Q101

Capacitance

684pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,500.00

AED 0.50 Each (On a Reel of 3000) (ex VAT)

AED 1,575.00

AED 0.525 Each (On a Reel of 3000) (inc. VAT)

Vishay VTVS15ASMF-M3-08, Uni-Directional TVS Diode, 400W, 2-Pin DO-219AB

AED 1,500.00

AED 0.50 Each (On a Reel of 3000) (ex VAT)

AED 1,575.00

AED 0.525 Each (On a Reel of 3000) (inc. VAT)

Vishay VTVS15ASMF-M3-08, Uni-Directional TVS Diode, 400W, 2-Pin DO-219AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Reverse Stand-off Voltage

15.1V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

15.47A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.9 x 0.98mm

Maximum Operating Temperature

+175 °C

Height

0.98mm

Width

1.9mm

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Length

2.9mm

Automotive Standard

AEC-Q101

Capacitance

684pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more