Technical Document
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
300V ac
Mounting Type
Through Hole
Series
VY2
Tolerance
±20%
Dielectric
Y5U
Diameter
12.5mm
Depth
5mm
Height
15.5mm
Dimensions
12.5 (Dia.) x 5mm
Suppression Class
X1, Y2
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Capacitor Family
Single Layer
Country of Origin
China
Product details
X1/Y1 Ceramic Disc VY2 Series Halogen Free
AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21
Approvals
UL, CSA, VDE
X Class - X1
AED 892.50
AED 0.892 Each (On a Reel of 1000) (ex VAT)
AED 937.12
AED 0.937 Each (On a Reel of 1000) (inc. VAT)
1000
AED 892.50
AED 0.892 Each (On a Reel of 1000) (ex VAT)
AED 937.12
AED 0.937 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
300V ac
Mounting Type
Through Hole
Series
VY2
Tolerance
±20%
Dielectric
Y5U
Diameter
12.5mm
Depth
5mm
Height
15.5mm
Dimensions
12.5 (Dia.) x 5mm
Suppression Class
X1, Y2
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Capacitor Family
Single Layer
Country of Origin
China
Product details
X1/Y1 Ceramic Disc VY2 Series Halogen Free
AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21
Approvals
UL, CSA, VDE