Technical Document
Specifications
Brand
VishayPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Country of Origin
China
Product details
Vishay WxxG Series Bridge Rectifier
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
Approvals
UL approved, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
5
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.10 | AED 10.50 |
50 - 245 | AED 1.89 | AED 9.45 |
250 - 495 | AED 1.575 | AED 7.88 |
500 - 1245 | AED 1.47 | AED 7.35 |
1250+ | AED 1.208 | AED 6.04 |

Technical Document
Specifications
Brand
VishayPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Country of Origin
China
Product details
Vishay WxxG Series Bridge Rectifier
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
Approvals
UL approved, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
