Vishay 0.06Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMB2010R0600FEA

RS Stock No.: 188-0584Brand: VishayManufacturers Part No.: WFMB2010R0600FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

0.06Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,080.00

AED 2.52 Each (On a Reel of 4000) (ex VAT)

AED 10,584.00

AED 2.646 Each (On a Reel of 4000) (inc. VAT)

Vishay 0.06Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMB2010R0600FEA

AED 10,080.00

AED 2.52 Each (On a Reel of 4000) (ex VAT)

AED 10,584.00

AED 2.646 Each (On a Reel of 4000) (inc. VAT)

Vishay 0.06Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMB2010R0600FEA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

0.06Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more