Vishay WFM 0.05Ω, 2512 (6432M) SMD Resistor ±1% 3W

RS Stock No.: 188-0678Brand: VishayManufacturers Part No.: WFMB2512R0500FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

0.05Ω

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay WFM 0.05Ω, 2512 (6432M) SMD Resistor ±1% 3W
AED 3.859Each (On a Reel of 2000) (ex VAT)
Bourns CRA 50mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
AED 2.426Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 36.75

AED 7.35 Each (Supplied as a Tape) (ex VAT)

AED 38.59

AED 7.718 Each (Supplied as a Tape) (inc. VAT)

Vishay WFM 0.05Ω, 2512 (6432M) SMD Resistor ±1% 3W
Select packaging type

AED 36.75

AED 7.35 Each (Supplied as a Tape) (ex VAT)

AED 38.59

AED 7.718 Each (Supplied as a Tape) (inc. VAT)

Vishay WFM 0.05Ω, 2512 (6432M) SMD Resistor ±1% 3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 20AED 7.35AED 36.75
25 - 45AED 5.512AED 27.56
50 - 120AED 4.778AED 23.89
125 - 245AED 4.41AED 22.05
250+AED 4.042AED 20.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay WFM 0.05Ω, 2512 (6432M) SMD Resistor ±1% 3W
AED 3.859Each (On a Reel of 2000) (ex VAT)
Bourns CRA 50mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
AED 2.426Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

0.05Ω

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay WFM 0.05Ω, 2512 (6432M) SMD Resistor ±1% 3W
AED 3.859Each (On a Reel of 2000) (ex VAT)
Bourns CRA 50mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
AED 2.426Each (In a Pack of 5) (ex VAT)