Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 400V ac ±20% Y5U Dielectric, WKO, Through Hole +125°C Max Op. Temp.

RS Stock No.: 173-0412Brand: VishayManufacturers Part No.: WKO102MCPCJ0KR
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

400V ac

Mounting Type

Through Hole

Series

WKO

Tolerance

±20%

Dielectric

Y5U

Diameter

10mm

Length

10mm

Depth

5mm

Dimensions

10 (Dia.) x 40mm

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

WKO Series Ceramic Disc Capacitor

Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and are suited to Line-by-pass and X1 and Y2 applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,047.50

AED 2.048 Each (In a Box of 1000) (ex VAT)

AED 2,149.88

AED 2.15 Each (In a Box of 1000) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 400V ac ±20% Y5U Dielectric, WKO, Through Hole +125°C Max Op. Temp.

AED 2,047.50

AED 2.048 Each (In a Box of 1000) (ex VAT)

AED 2,149.88

AED 2.15 Each (In a Box of 1000) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 400V ac ±20% Y5U Dielectric, WKO, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

400V ac

Mounting Type

Through Hole

Series

WKO

Tolerance

±20%

Dielectric

Y5U

Diameter

10mm

Length

10mm

Depth

5mm

Dimensions

10 (Dia.) x 40mm

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

WKO Series Ceramic Disc Capacitor

Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and are suited to Line-by-pass and X1 and Y2 applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more