Technical Document
Specifications
Brand
VishayResistance
150mΩ
Technology
Metal Strip
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
1206 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
AED 4,830.00
AED 1.208 Each (On a Reel of 4000) (ex VAT)
AED 5,071.50
AED 1.268 Each (On a Reel of 4000) (inc. VAT)
4000
AED 4,830.00
AED 1.208 Each (On a Reel of 4000) (ex VAT)
AED 5,071.50
AED 1.268 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | AED 1.208 | AED 4,830.00 |
8000+ | AED 1.155 | AED 4,620.00 |
Technical Document
Specifications
Brand
VishayResistance
150mΩ
Technology
Metal Strip
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
1206 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction