Vishay 250Ω Metal Foil Resistor 0.6W ±0.01% Y0785250R000T9L

Technical Document
Specifications
Brand
VishayResistance
250Ω
Power Rating
0.6W
Tolerance
±0.01%
Technology
Metal Foil
Series
S102J
Maximum Operating Temperature
+125°C
Lead Pitch
3.81mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
30423751
Product details
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
AED 135.92
AED 135.92 Each (ex VAT)
AED 142.72
AED 142.72 Each (inc. VAT)
Standard
1
AED 135.92
AED 135.92 Each (ex VAT)
AED 142.72
AED 142.72 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 135.92 |
5 - 9 | AED 126.42 |
10 - 24 | AED 122.32 |
25 - 49 | AED 119.60 |
50+ | AED 116.92 |
Technical Document
Specifications
Brand
VishayResistance
250Ω
Power Rating
0.6W
Tolerance
±0.01%
Technology
Metal Foil
Series
S102J
Maximum Operating Temperature
+125°C
Lead Pitch
3.81mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
30423751
Product details
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design