Technical Document
Specifications
Brand
VisoWeight Capacity
50000kg
Height
35mm
Length
600mm
For Use With
Sidewalk
Foldable
No
Material
Rubber
Country of Origin
China
Stock information temporarily unavailable.
AED 551.93
AED 551.93 Each (ex VAT)
AED 579.53
AED 579.53 Each (inc. VAT)
Viso Rubber Ramp, 50000kg Maximum Weight
1
AED 551.93
AED 551.93 Each (ex VAT)
AED 579.53
AED 579.53 Each (inc. VAT)
Viso Rubber Ramp, 50000kg Maximum Weight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisoWeight Capacity
50000kg
Height
35mm
Length
600mm
For Use With
Sidewalk
Foldable
No
Material
Rubber
Country of Origin
China