Visual LED Lens Cap for use with Through-Hole LEDs
Technical Document
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
1.52mm
Colour
Green
Series
SMB 200
Product details
Visual SMB 200 Series Lense Mounts
A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
AED 9.53
AED 1.906 Each (In a Pack of 5) (ex VAT)
AED 10.01
AED 2.001 Each (In a Pack of 5) (inc. VAT)
5
AED 9.53
AED 1.906 Each (In a Pack of 5) (ex VAT)
AED 10.01
AED 2.001 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 1.906 | AED 9.53 |
25 - 95 | AED 1.545 | AED 7.72 |
100 - 245 | AED 1.494 | AED 7.47 |
250 - 495 | AED 1.494 | AED 7.47 |
500+ | AED 1.442 | AED 7.21 |
Technical Document
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
1.52mm
Colour
Green
Series
SMB 200
Product details
Visual SMB 200 Series Lense Mounts
A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.