Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volex Accessories Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 668-0318Brand: Volex AccessoriesManufacturers Part No.: VX1060
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

20A

Mount Type

Surface

Width

85mm

Length

85mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Volex Accessories Rocker Light Switch, 2 Way, 1 Gang

P.O.A.

Volex Accessories Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

20A

Mount Type

Surface

Width

85mm

Length

85mm

You may be interested in