Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel Collet Ratchet Tap Wrench Steel 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN),

RS Stock No.: 359-6661Brand: VolkelManufacturers Part No.: 100002
brand-logo
View all in Tap & Die Wrenches

Technical Document

Specifications

Brand

Volkel

Type

Collet Ratchet

Thread Size

1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN), M5 → M12 (ISO), M5 → M10 (DIN), #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN)

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Volkel Collet Ratchet Tap Wrench Steel 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN),

P.O.A.

Volkel Collet Ratchet Tap Wrench Steel 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Type

Collet Ratchet

Thread Size

1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN), M5 → M12 (ISO), M5 → M10 (DIN), #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN)

Material

Steel

You may be interested in