Volkel M10 x 1.5 Plug Thread Gauge Plug Gauge, 1.5mm Pitch Diameter
Technical Document
Specifications
Brand
VolkelPlug/Ring
Plug
Gauge Type
Plug Thread Gauge
Go / No Go
Go/No Go
Thread Size
M10 x 1.5
Pitch Diameter
1.5mm
Tolerance
6H
Single or Double Ended
Double
Imperial or Metric
Metric
Country of Origin
Germany
AED 308.70
AED 308.70 Each (ex VAT)
AED 324.14
AED 324.14 Each (inc. VAT)
Calibration type
No Calibration
1
AED 308.70
AED 308.70 Each (ex VAT)
AED 324.14
AED 324.14 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VolkelPlug/Ring
Plug
Gauge Type
Plug Thread Gauge
Go / No Go
Go/No Go
Thread Size
M10 x 1.5
Pitch Diameter
1.5mm
Tolerance
6H
Single or Double Ended
Double
Imperial or Metric
Metric
Country of Origin
Germany