Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel M12 x 1.75 Plug Thread Gauge Plug Gauge, 1.75mm Pitch Diameter

RS Stock No.: 177-0523Brand: VolkelManufacturers Part No.: 16025
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M12 x 1.75

Pitch Diameter

1.75mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

AED 329.75

AED 329.75 Each (ex VAT)

AED 346.24

AED 346.24 Each (inc. VAT)

Volkel M12 x 1.75 Plug Thread Gauge Plug Gauge, 1.75mm Pitch Diameter

Calibration type

AED 329.75

AED 329.75 Each (ex VAT)

AED 346.24

AED 346.24 Each (inc. VAT)

Volkel M12 x 1.75 Plug Thread Gauge Plug Gauge, 1.75mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M12 x 1.75

Pitch Diameter

1.75mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany