Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel M6 x 1 Ring Thread Gauge Ring Gauge, 1.0mm Pitch Diameter

RS Stock No.: 177-0538Brand: VolkelManufacturers Part No.: 16192
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

Go

Thread Size

M6 x 1

Pitch Diameter

1.0mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

AED 275.22

AED 275.22 Each (ex VAT)

AED 288.98

AED 288.98 Each (inc. VAT)

Volkel M6 x 1 Ring Thread Gauge Ring Gauge, 1.0mm Pitch Diameter

Calibration type

AED 275.22

AED 275.22 Each (ex VAT)

AED 288.98

AED 288.98 Each (inc. VAT)

Volkel M6 x 1 Ring Thread Gauge Ring Gauge, 1.0mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

Go

Thread Size

M6 x 1

Pitch Diameter

1.0mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany