Technical Document
Specifications
Brand
Vox PowerOutput Voltage
9 → 30V dc
Output Current
7.5A
Power Rating
600W
Number of Outputs
4
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+85°C
Country of Origin
India
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
AED 1,753.91Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vox Power Embedded Switch Mode Power Supply (SMPS), Nevo+600S-3-3-3-3, 9 → 30V dc, 7.5A, 600W, Quad Output, 120
1
P.O.A.
Vox Power Embedded Switch Mode Power Supply (SMPS), Nevo+600S-3-3-3-3, 9 → 30V dc, 7.5A, 600W, Quad Output, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
AED 1,753.91Each (ex VAT)
Technical Document
Specifications
Brand
Vox PowerOutput Voltage
9 → 30V dc
Output Current
7.5A
Power Rating
600W
Number of Outputs
4
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+85°C
Country of Origin
India
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
AED 1,753.91Each (ex VAT)