Technical Document
Specifications
Brand
Vox PowerPower Rating
600W
Number of Outputs
4
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Front End
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+85°C
Country of Origin
India
Product details
Vox Power 600 W Front-End Input Module for AC-DC Modular Power Supply - NEVO+600S
NEVO+600S 600 W AC-DC modular power supply front-end input module that delivers a full 600 W at line voltages of ≥ 120 V ac. The front-end input module has four slots into which isolated output modules can be fitted. Output modules can be connected in parallel or series to achieve higher output currents or voltage. By selecting the correct output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. NEVO+600S input module has adjustable voltage control for each output module and a high-power density of 25 W/in3.
The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Features and Benefits
• Vox Power Modular Front End
• 600 Watt Standard (ITE Approved) Front End.
• 4 Ouput Module Slots
• AC Input Voltage Range - 85VAC TO 264VAC
• 3 X 5 X 1.6 Inches ( 129.7 x 77.7 x 41.5mm)
• Use any combination of modules 1,2,3,4,5 and 8 in slots A,B C and D
Compatible Modules
Use any combination of Modules O/P: 0,1, 2, 3, 4, 5, 6, & 7 in Slots A, B, C & D
Derate Power
Derate power above 50°C
Derate power below 120 V ac line voltage
Output Module
RS Stock numbers 753-8032 753-8041 753-8044 753-8048 753-8057 753-8050 753-8054
Accessories
Series links see stock number 753-8076
Parallel links see stock numbers 753-8060, 753-8079 and 753-8072
Cable sets see stock numbers 753-8082 and 753-8091
I2C interface see stock number 753-8066
S-Track interface see stock number 753-8063
Module blanking plate see stock number 753-8038
Approvals
IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2
Switch Mode - Vox Power 600W, NEVO600 Series
AED 1,720.53
AED 1,720.53 Each (ex VAT)
AED 1,806.56
AED 1,806.56 Each (inc. VAT)
1
AED 1,720.53
AED 1,720.53 Each (ex VAT)
AED 1,806.56
AED 1,806.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,720.53 |
5 - 9 | AED 1,668.92 |
10 - 24 | AED 1,617.32 |
25 - 49 | AED 1,565.66 |
50+ | AED 1,514.05 |
Technical Document
Specifications
Brand
Vox PowerPower Rating
600W
Number of Outputs
4
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Front End
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+85°C
Country of Origin
India
Product details
Vox Power 600 W Front-End Input Module for AC-DC Modular Power Supply - NEVO+600S
NEVO+600S 600 W AC-DC modular power supply front-end input module that delivers a full 600 W at line voltages of ≥ 120 V ac. The front-end input module has four slots into which isolated output modules can be fitted. Output modules can be connected in parallel or series to achieve higher output currents or voltage. By selecting the correct output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. NEVO+600S input module has adjustable voltage control for each output module and a high-power density of 25 W/in3.
The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Features and Benefits
• Vox Power Modular Front End
• 600 Watt Standard (ITE Approved) Front End.
• 4 Ouput Module Slots
• AC Input Voltage Range - 85VAC TO 264VAC
• 3 X 5 X 1.6 Inches ( 129.7 x 77.7 x 41.5mm)
• Use any combination of modules 1,2,3,4,5 and 8 in slots A,B C and D
Compatible Modules
Use any combination of Modules O/P: 0,1, 2, 3, 4, 5, 6, & 7 in Slots A, B, C & D
Derate Power
Derate power above 50°C
Derate power below 120 V ac line voltage
Output Module
RS Stock numbers 753-8032 753-8041 753-8044 753-8048 753-8057 753-8050 753-8054
Accessories
Series links see stock number 753-8076
Parallel links see stock numbers 753-8060, 753-8079 and 753-8072
Cable sets see stock numbers 753-8082 and 753-8091
I2C interface see stock number 753-8066
S-Track interface see stock number 753-8063
Module blanking plate see stock number 753-8038
Approvals
IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2