Vox Power Switching Power Supply, O/P 3, 24V dc, 7.5A, 150W, 1 Output

RS Stock No.: 753-8044Brand: Vox PowerManufacturers Part No.: O/P 3
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

150W

Number of Outputs

1

Mounting Type

Rack Mount

Package Type

Open Frame

Length

60mm

Width

35mm

Depth

17mm

Series

O/P 3

Minimum Temperature

-40°C

Weight

60g

Maximum Temperature

+85°C

Product details

Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 3

Isolated 24 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated t modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.

Features and benefits

• Vox Power Configurable Product Output Module
• 150 Watt Single Output Module
• Maximum Current: 7.5A
• Output Voltage Range: 9V To 30V
• To Be Used with Nevo+600 and Nevo+1200 Front Ends

Switch Mode - Vox Power 600W, NEVO600 Series

AED 359.10

AED 359.10 Each (ex VAT)

AED 377.06

AED 377.06 Each (inc. VAT)

Vox Power Switching Power Supply, O/P 3, 24V dc, 7.5A, 150W, 1 Output

AED 359.10

AED 359.10 Each (ex VAT)

AED 377.06

AED 377.06 Each (inc. VAT)

Vox Power Switching Power Supply, O/P 3, 24V dc, 7.5A, 150W, 1 Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 359.10
5 - 9AED 348.28
10 - 24AED 337.52
25 - 49AED 326.76
50+AED 316.00

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

150W

Number of Outputs

1

Mounting Type

Rack Mount

Package Type

Open Frame

Length

60mm

Width

35mm

Depth

17mm

Series

O/P 3

Minimum Temperature

-40°C

Weight

60g

Maximum Temperature

+85°C

Product details

Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 3

Isolated 24 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated t modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.

Features and benefits

• Vox Power Configurable Product Output Module
• 150 Watt Single Output Module
• Maximum Current: 7.5A
• Output Voltage Range: 9V To 30V
• To Be Used with Nevo+600 and Nevo+1200 Front Ends

Switch Mode - Vox Power 600W, NEVO600 Series