W Robinson And Sons 110 V Submersible Submersible Water Pump, 120L/min

RS Stock No.: 493-1891Brand: W Robinson And SonsManufacturers Part No.: PXL25011 RS
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

110 V

Maximum Head

10m

Input Power

400W

Output Connection Size

1in

Pump Type

Submersible

Country of Origin

Japan

Product details

Residue & Puddle Pump

A residue or puddle pump which can be used as a normal submersible pump in clean water. This pump can run on while waste or flood water is swept towards it allowing the last dregs of flood or spillage water to be pumped away.

Will continue to pump water at levels down to 1mm when used on a flat surface
Ideal for boiler houses, hospitals, warehouses and anywhere requiring water clean-up operations
Available in both 110 and 230V versions
120 litres/minute flow capacity
Incorporate automatic overload protection

Stock information temporarily unavailable.

AED 3,633.05

AED 3,633.05 Each (ex VAT)

AED 3,814.70

AED 3,814.70 Each (inc. VAT)

W Robinson And Sons 110 V Submersible Submersible Water Pump, 120L/min

AED 3,633.05

AED 3,633.05 Each (ex VAT)

AED 3,814.70

AED 3,814.70 Each (inc. VAT)

W Robinson And Sons 110 V Submersible Submersible Water Pump, 120L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

110 V

Maximum Head

10m

Input Power

400W

Output Connection Size

1in

Pump Type

Submersible

Country of Origin

Japan

Product details

Residue & Puddle Pump

A residue or puddle pump which can be used as a normal submersible pump in clean water. This pump can run on while waste or flood water is swept towards it allowing the last dregs of flood or spillage water to be pumped away.

Will continue to pump water at levels down to 1mm when used on a flat surface
Ideal for boiler houses, hospitals, warehouses and anywhere requiring water clean-up operations
Available in both 110 and 230V versions
120 litres/minute flow capacity
Incorporate automatic overload protection