Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wachendorff Incremental Incremental Encoder, 360 ppr, HTL Signal, Solid Type

RS Stock No.: 260-0832Brand: WachendorffManufacturers Part No.: 40A360ABNG24K2
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

55mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

WDG40A Incremental Rotary Transducer, Shaft, 40 mm

The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.

Stock information temporarily unavailable.

AED 979.63

AED 979.63 Each (ex VAT)

AED 1,028.61

AED 1,028.61 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 360 ppr, HTL Signal, Solid Type

AED 979.63

AED 979.63 Each (ex VAT)

AED 1,028.61

AED 1,028.61 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 360 ppr, HTL Signal, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

55mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

WDG40A Incremental Rotary Transducer, Shaft, 40 mm

The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.