Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 2002-1611 2002 Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, Fused, ATEX

RS Stock No.: 758-1705Brand: WAGOManufacturers Part No.: 2002-1611
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 12AWG

Series

2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

250 V

Current Rating

6.3A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX

Standards Met

UL

Country of Origin

China

Product details

Fuse Disconnect Terminal Blocks

Fuse disconnect terminal block with pivoting fuse holder for miniature metric fuses 5x20mm.

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

AED 237.00

AED 23.70 Each (In a Pack of 10) (ex VAT)

AED 248.85

AED 24.885 Each (In a Pack of 10) (inc. VAT)

WAGO 2002-1611 2002 Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, Fused, ATEX

AED 237.00

AED 23.70 Each (In a Pack of 10) (ex VAT)

AED 248.85

AED 24.885 Each (In a Pack of 10) (inc. VAT)

WAGO 2002-1611 2002 Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, Fused, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 12AWG

Series

2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

250 V

Current Rating

6.3A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX

Standards Met

UL

Country of Origin

China

Product details

Fuse Disconnect Terminal Blocks

Fuse disconnect terminal block with pivoting fuse holder for miniature metric fuses 5x20mm.

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.