Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 2002-1771 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

RS Stock No.: 278-3235Brand: WAGOManufacturers Part No.: 2002-1771
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China

Stock information temporarily unavailable.

AED 152.78

AED 15.278 Each (In a Pack of 10) (ex VAT)

AED 160.42

AED 16.042 Each (In a Pack of 10) (inc. VAT)

WAGO 2002-1771 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

AED 152.78

AED 15.278 Each (In a Pack of 10) (ex VAT)

AED 160.42

AED 16.042 Each (In a Pack of 10) (inc. VAT)

WAGO 2002-1771 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China