WAGO 2002-2213/1000-488 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination

RS Stock No.: 278-8253Brand: WAGOManufacturers Part No.: 2002-2213/1000-488
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,876.98

AED 1,876.98 1 Box of 50 (ex VAT)

AED 1,970.83

AED 1,970.83 1 Box of 50 (inc. VAT)

WAGO 2002-2213/1000-488 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination

AED 1,876.98

AED 1,876.98 1 Box of 50 (ex VAT)

AED 1,970.83

AED 1,970.83 1 Box of 50 (inc. VAT)

WAGO 2002-2213/1000-488 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Country of Origin

Germany