WAGO TOPJOB S, 2002 Series Jumper Bar for Use with 2002 Series Terminal Blocks, 25A

RS Stock No.: 507-6614Brand: WAGOManufacturers Part No.: 2002-410Distrelec Article No.: 30401387
brand-logo

Technical Document

Specifications

Brand

Wago

Accessory Type

Jumper Bar

Series

TOPJOB S, 2002

For Use With

2002 Series Terminal Blocks

Current Rating

25A

Colour

Light Grey

Number Of Ways

10

Voltage Rating

800 V

Distrelec Product Id

30401387

Country of Origin

Germany

Product details

Bridge combs and modular connector for TOPJOB 2.5 mm2 terminal blocks®S

Bridge combs suitable for TOPJOB®S 2.5 mm² terminal blocks
Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure can be used for reducing space.

Stock information temporarily unavailable.

AED 146.63

AED 146.63 1 Pack of 10 (ex VAT)

AED 153.96

AED 153.96 1 Pack of 10 (inc. VAT)

WAGO TOPJOB S, 2002 Series Jumper Bar for Use with 2002 Series Terminal Blocks, 25A

AED 146.63

AED 146.63 1 Pack of 10 (ex VAT)

AED 153.96

AED 153.96 1 Pack of 10 (inc. VAT)

WAGO TOPJOB S, 2002 Series Jumper Bar for Use with 2002 Series Terminal Blocks, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Jumper Bar

Series

TOPJOB S, 2002

For Use With

2002 Series Terminal Blocks

Current Rating

25A

Colour

Light Grey

Number Of Ways

10

Voltage Rating

800 V

Distrelec Product Id

30401387

Country of Origin

Germany

Product details

Bridge combs and modular connector for TOPJOB 2.5 mm2 terminal blocks®S

Bridge combs suitable for TOPJOB®S 2.5 mm² terminal blocks
Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure can be used for reducing space.