WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

RS Stock No.: 278-3247Brand: WAGOManufacturers Part No.: 2002-4127
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

4

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China

Stock information temporarily unavailable.

AED 149.36

AED 29.872 Each (In a Pack of 5) (ex VAT)

AED 156.83

AED 31.366 Each (In a Pack of 5) (inc. VAT)

WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

AED 149.36

AED 29.872 Each (In a Pack of 5) (ex VAT)

AED 156.83

AED 31.366 Each (In a Pack of 5) (inc. VAT)

WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

4

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China