Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 2006-1201 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 247-5842Brand: WAGOManufacturers Part No.: 2006-1201Distrelec Article No.: 14829901
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

TOPJOB S, 2006

American Wire Gauge

20 → 8AWG

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

AED 346.50

AED 6.93 Each (In a Pack of 50) (ex VAT)

AED 363.82

AED 7.276 Each (In a Pack of 50) (inc. VAT)

WAGO 2006-1201 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

AED 346.50

AED 6.93 Each (In a Pack of 50) (ex VAT)

AED 363.82

AED 7.276 Each (In a Pack of 50) (inc. VAT)

WAGO 2006-1201 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

TOPJOB S, 2006

American Wire Gauge

20 → 8AWG

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany