WAGO 2059 Series PCB Terminal Block, 2-Pole, Female, 2-Way, PCB Mount, 3A

Technical Document
Specifications
Brand
WagoPole Format
2
Series
2059
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
White
Type
PCB Terminal Block
Mounting Type
PCB Mount
Current Rating
3A
Voltage Rating
320 V
Wire Size
26 → 22 AWG
Termination Method
Push-In Wire
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Switzerland
Product details
Wago Terminal Block Tape and Reel Series 2059
The 2059 Series from Wago, with its combination of flat design and wide range of potential uses, completely covers the functionality demands. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimising shadowing.
Featues and Benefits
• Low profile of just 2.7 mm
• Pin spacing: 3 mm
• Terminates solid conductors from 26 AWG to 22 AWG (0.14 – 0.34 mm²)
• Direct push in of solid conductors
• Easy conductor removal via operating tool
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles
Wago PCB Terminal Blocks
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
10
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.415 | AED 24.15 |
50 - 90 | AED 2.31 | AED 23.10 |
100+ | AED 2.205 | AED 22.05 |
Technical Document
Specifications
Brand
WagoPole Format
2
Series
2059
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
White
Type
PCB Terminal Block
Mounting Type
PCB Mount
Current Rating
3A
Voltage Rating
320 V
Wire Size
26 → 22 AWG
Termination Method
Push-In Wire
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Switzerland
Product details
Wago Terminal Block Tape and Reel Series 2059
The 2059 Series from Wago, with its combination of flat design and wide range of potential uses, completely covers the functionality demands. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimising shadowing.
Featues and Benefits
• Low profile of just 2.7 mm
• Pin spacing: 3 mm
• Terminates solid conductors from 26 AWG to 22 AWG (0.14 – 0.34 mm²)
• Direct push in of solid conductors
• Easy conductor removal via operating tool
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles