Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO Needle Test Probe, 2mm Tip, 1kV, 2mm Socket, 10A

RS Stock No.: 282-1692Brand: WAGOManufacturers Part No.: 206-912
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

Wago

Voltage Rating

1kV

Current Rating

10A

Colour

Black, Red

Test Probe Type

Needle Point Probe

Probe Tip Type

Needle

Tip Size

2mm

Probe Socket Diameter

2mm

Country of Origin

China

Stock information temporarily unavailable.

AED 121.28

AED 121.28 Each (ex VAT)

AED 127.34

AED 127.34 Each (inc. VAT)

WAGO Needle Test Probe, 2mm Tip, 1kV, 2mm Socket, 10A

AED 121.28

AED 121.28 Each (ex VAT)

AED 127.34

AED 127.34 Each (inc. VAT)

WAGO Needle Test Probe, 2mm Tip, 1kV, 2mm Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Voltage Rating

1kV

Current Rating

10A

Colour

Black, Red

Test Probe Type

Needle Point Probe

Probe Tip Type

Needle

Tip Size

2mm

Probe Socket Diameter

2mm

Country of Origin

China