WAGO PCB Terminal Block, 2-Contact, 8 Pitch, Surface Mount, 1-Row

RS Stock No.: 247-5851Brand: WAGOManufacturers Part No.: 2060-852/998-404
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 2,441.25

AED 3.255 Each (In a Pack of 750) (ex VAT)

AED 2,563.31

AED 3.418 Each (In a Pack of 750) (inc. VAT)

WAGO PCB Terminal Block, 2-Contact, 8 Pitch, Surface Mount, 1-Row

AED 2,441.25

AED 3.255 Each (In a Pack of 750) (ex VAT)

AED 2,563.31

AED 3.418 Each (In a Pack of 750) (inc. VAT)

WAGO PCB Terminal Block, 2-Contact, 8 Pitch, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Switzerland