Technical Document
Specifications
Brand
WagoAccessory Type
Marker Strip
For Use With
Terminal Block
Series
209
Mounting Type
DIN Rail Mount
Wire Size
2.5 → 4 mm²
Country of Origin
Germany
Product details
Protection terminals
Feed-through terminal blocks with cage clamp® connection.
Features and Benefits
DIN Rail type TS 35
3 conductors (1 input, 2 outputs)
Quick connection using cage-type springs, not affected by impact and vibration
For rigid, semi-rigid and flexible conductors
Two permissible wire cross-sections, 2.5 mm2 or 4 mm2
Front wiring
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
AED 86.00
AED 86.00 1 Bag of 5 (ex VAT)
AED 90.30
AED 90.30 1 Bag of 5 (inc. VAT)
1
AED 86.00
AED 86.00 1 Bag of 5 (ex VAT)
AED 90.30
AED 90.30 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
Marker Strip
For Use With
Terminal Block
Series
209
Mounting Type
DIN Rail Mount
Wire Size
2.5 → 4 mm²
Country of Origin
Germany
Product details
Protection terminals
Feed-through terminal blocks with cage clamp® connection.
Features and Benefits
DIN Rail type TS 35
3 conductors (1 input, 2 outputs)
Quick connection using cage-type springs, not affected by impact and vibration
For rigid, semi-rigid and flexible conductors
Two permissible wire cross-sections, 2.5 mm2 or 4 mm2
Front wiring
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.